8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3014BHVEDD#PBF

DigiKey Part Number
LT3014BHVEDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3014BHVEDD#PBF
Description
IC REG LINEAR POS ADJ 20MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3014BHVEDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
1 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.99000$54.99
10$36.42700$364.27
25$31.59120$789.78
121$25.50421$3,086.01
363$22.50331$8,168.70
605$21.81479$13,197.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.