



LT3012HFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3012HFE#TRPBFTR-ND - Tape & Reel (TR) LT3012HFE#TRPBFCT-ND - Cut Tape (CT) LT3012HFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3012HFE#TRPBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3012HFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.63V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.28000 | $71.28 |
| 10 | $55.37200 | $553.72 |
| 25 | $51.39080 | $1,284.77 |
| 100 | $47.42240 | $4,742.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $41.53367 | $103,834.18 |


