LT3009ESC8-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $28.45000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009ESC8-5#TRPBF

DigiKey Part Number
505-LT3009ESC8-5#TRPBFTR-ND - Tape & Reel (TR)
505-LT3009ESC8-5#TRPBFCT-ND - Cut Tape (CT)
505-LT3009ESC8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009ESC8-5#TRPBF
Description
IC REG LINEAR 5V 20MA SC-70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3009ESC8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
56dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.59000$36.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.28979$38,224.47
5,000$14.99773$74,988.65
Manufacturers Standard Package