


LT3009ESC8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-1.8#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-1.8#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-1.8#TRMPBF |
Description | IC REG LINEAR 1.8V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-1.8#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-8 |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $22.06700 | $220.67 |
| 25 | $20.24800 | $506.20 |
| 100 | $18.24760 | $1,824.76 |
| 250 | $17.29476 | $4,323.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.72040 | $8,360.20 |
| 1,000 | $16.24757 | $16,247.57 |
| 1,500 | $16.01088 | $24,016.32 |
| 2,500 | $15.74845 | $39,371.12 |
| 3,500 | $15.59515 | $54,583.03 |
| 5,000 | $15.44767 | $77,238.35 |


