


LT3009ESC8-1.8#PBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-1.8#PBF |
Description | IC REG LINEAR 20MA SC-70-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | ||
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |

