



LT3009ESC8-1.2#TRMPBF | |
---|---|
DigiKey Part Number | LT3009ESC8-1.2#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-1.2#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-1.2#TRMPBF |
Description | IC REG LINEAR 1.2V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-1.2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
10 | $23.20400 | $232.04 |
25 | $19.89360 | $497.34 |
100 | $16.15270 | $1,615.27 |
250 | $14.31572 | $3,578.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.18538 | $6,592.69 |
1,000 | $12.23874 | $12,238.74 |
1,500 | $12.11123 | $18,166.85 |