


LT3009EDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009EDC-5#TRMPBFTR-ND - Tape & Reel (TR) LT3009EDC-5#TRMPBFCT-ND - Cut Tape (CT) LT3009EDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009EDC-5#TRMPBF |
Description | IC REG LINEAR 5V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009EDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 56dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |
| 10 | $21.42500 | $214.25 |
| 25 | $19.65600 | $491.40 |
| 100 | $17.71650 | $1,771.65 |
| 250 | $17.10728 | $4,276.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.72040 | $8,360.20 |
| 1,000 | $16.24757 | $16,247.57 |
| 1,500 | $16.01088 | $24,016.32 |
| 2,500 | $15.74845 | $39,371.12 |
| 3,500 | $15.59515 | $54,583.03 |
| 5,000 | $15.44767 | $77,238.35 |





