Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3009EDC-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3009EDC-1.5#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3009EDC-1.5#TRMPBF |
Description | IC REG LINEAR 1.5V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009EDC-1.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3009EDC-1.5#TRPBF | Analog Devices Inc. | 0 | LT3009EDC-1.5#TRPBF-ND | $15.74845 | Parametric Equivalent |
| LT3009IDC-1.5#TRMPBF | Analog Devices Inc. | 0 | 505-LT3009IDC-1.5#TRMPBFCT-ND | $32.80000 | Parametric Equivalent |
| LT3009IDC-1.5#TRPBF | Analog Devices Inc. | 0 | LT3009IDC-1.5#TRPBF-ND | $17.78518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.72040 | $8,360.20 |
| 1,000 | $16.24757 | $16,247.57 |
| 1,500 | $16.01088 | $24,016.32 |
| 2,500 | $15.74845 | $39,371.12 |
| 3,500 | $15.59515 | $54,583.03 |
| 5,000 | $15.44767 | $77,238.35 |



