


LT3008MPTS8-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3008MPTS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3008MPTS8-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3008MPTS8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008MPTS8-3.3#TRMPBF |
Description | IC REG LIN 3.3V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008MPTS8-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 59dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.12000 | $95.12 |
| 10 | $74.58500 | $745.85 |
| 25 | $69.45200 | $1,736.30 |
| 100 | $65.15870 | $6,515.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $61.27862 | $30,639.31 |
| 1,000 | $59.90382 | $59,903.82 |

