


LT3008IDC-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3008IDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3008IDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3008IDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008IDC-2.5#TRMPBF |
Description | IC REG LINEAR 2.5V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3008IDC-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.71000 | $39.71 |
| 10 | $30.22200 | $302.22 |
| 25 | $27.84440 | $696.11 |
| 100 | $25.23750 | $2,523.75 |
| 250 | $24.78024 | $6,195.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.94118 | $11,970.59 |
| 1,000 | $23.30557 | $23,305.57 |
| 1,500 | $22.98731 | $34,480.97 |
| 2,500 | $22.63474 | $56,586.85 |
| 3,500 | $22.42872 | $78,500.52 |



