


LT3008IDC-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3008IDC-1.8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3008IDC-1.8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3008IDC-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008IDC-1.8#TRMPBF |
Description | IC REG LINEAR 1.8V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3008IDC-1.8#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3008EDC-1.8#TRMPBF | Analog Devices Inc. | 2,563 | 505-LT3008EDC-1.8#TRMPBFCT-ND | $35.85000 | Parametric Equivalent |
| LT3008EDC-1.8#TRPBF | Analog Devices Inc. | 489 | 505-LT3008EDC-1.8#TRPBFCT-ND | $35.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.86000 | $40.86 |
| 10 | $31.12700 | $311.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.94118 | $11,970.59 |
| 1,000 | $23.30557 | $23,305.57 |
| 1,500 | $22.98731 | $34,480.97 |
| 2,500 | $22.63474 | $56,586.85 |
| 3,500 | $22.42872 | $78,500.52 |



