


LT3008ETS8-1.8#PBF | |
---|---|
DigiKey Part Number | LT3008ETS8-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-1.8#PBF |
Description | IC REG LINEAR 20MA TSOT-23-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-1.8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of Regulators | 1 | |
Current - Output | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |