


LT3008EDC-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3008EDC-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3008EDC-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT3008EDC-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008EDC-1.8#TRPBF |
Description | IC REG LINEAR 1.8V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3008EDC-1.8#TRPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3008EDC-1.8#TRMPBF | Analog Devices Inc. | 2,563 | 505-LT3008EDC-1.8#TRMPBFCT-ND | $35.85000 | Parametric Equivalent |
| LT3008IDC-1.8#TRMPBF | Analog Devices Inc. | 15 | 505-LT3008IDC-1.8#TRMPBFCT-ND | $40.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $27.13900 | $271.39 |
| 25 | $24.96720 | $624.18 |
| 100 | $22.57870 | $2,257.87 |
| 250 | $21.44004 | $5,360.01 |
| 500 | $21.38412 | $10,692.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $19.59203 | $48,980.08 |

