


LT3007ITS8-1.5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3007ITS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3007ITS8-1.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3007ITS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-1.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.40000 | $48.40 |
10 | $32.55800 | $325.58 |
25 | $28.45640 | $711.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.11040 | $9,055.20 |
1,000 | $17.59590 | $17,595.90 |