TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3007ITS8-1.2#TRMPBF

DigiKey Part Number
505-LT3007ITS8-1.2#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3007ITS8-1.2#TRMPBFCT-ND - Cut Tape (CT)
505-LT3007ITS8-1.2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3007ITS8-1.2#TRMPBF
Description
IC REG LIN 1.2V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3007ITS8-1.2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
66dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.88000$46.88
10$30.79100$307.91
25$26.58720$664.68
100$21.83300$2,183.30
250$19.49980$4,874.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.06420$9,032.10
1,000$17.55101$17,551.01
Manufacturers Standard Package