10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
Introducing Power by Linear

LT3003EMSE#TRPBF

DigiKey Part Number
LT3003EMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3003EMSE#TRPBF
Description
IC LED DRV RGLTR PWM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 350mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3003EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.71470$36,786.75
Manufacturers Standard Package