



LT3003EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3003EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3003EMSE#PBF |
Description | IC LED DRV RGLTR PWM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 350mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3003EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.32000 | $41.32 |
10 | $26.91900 | $269.19 |
50 | $20.85500 | $1,042.75 |
100 | $18.91960 | $1,891.96 |
250 | $16.83476 | $4,208.69 |
500 | $15.55222 | $7,776.11 |
1,000 | $14.71470 | $14,714.70 |