
LT2178AIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT2178AIS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT2178AIS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2178AIS8#TRPBF Models |
Category | Current - Input Bias 3 nA |
Mfr | Voltage - Input Offset 70 µV |
Series | Current - Supply 16µA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 85 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $65.87727 | $164,693.17 |



