LT2078IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 517
Unit Price: $119.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,197
Unit Price: $69.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,392
Unit Price: $69.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,530
Unit Price: $69.96000
Datasheet

Similar


Texas Instruments
In Stock: 1,040
Unit Price: $2.38000
Datasheet

Similar


onsemi
In Stock: 10,250
Unit Price: $3.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2,330
Unit Price: $5.43000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2078IS8

DigiKey Part Number
LT2078IS8-ND
Manufacturer
Manufacturer Product Number
LT2078IS8
Description
IC OPAMP GP 200KHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2078IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.07V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
70 µV
Current - Supply
47µA (x2 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types