
LT1999IS8-10#PBF | |
|---|---|
DigiKey Part Number | LT1999IS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999IS8-10#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999IS8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $45.92500 | $459.25 |
| 25 | $42.51160 | $1,062.79 |
| 100 | $38.76190 | $3,876.19 |
| 300 | $36.67037 | $11,001.11 |
| 500 | $35.89704 | $17,948.52 |
| 1,000 | $35.01035 | $35,010.35 |


