Direct

LT1995IMS | |
|---|---|
DigiKey Part Number | LT1995IMS-ND |
Manufacturer | |
Manufacturer Product Number | LT1995IMS |
Description | IC OPAMP PGA 32MHZ 10MSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1995IMS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 32 MHz | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7.1mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |


