16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1993CUD-4#PBF

DigiKey Part Number
505-LT1993CUD-4#PBF-ND
Manufacturer
Manufacturer Product Number
LT1993CUD-4#PBF
Description
IC OPAMP DIFF 2 CIRCUIT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential IC Driver 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1993CUD-4#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Differential
Applications
Driver
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$90.57000$90.57
10$61.87800$618.78
25$54.39280$1,359.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.