
LT1991IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1991IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1991IMS#TRPBFCT-ND - Cut Tape (CT) 505-LT1991IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1991IMS#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.30000 | $51.30 |
| 10 | $39.41400 | $394.14 |
| 25 | $36.43120 | $910.78 |
| 100 | $33.15730 | $3,315.73 |
| 250 | $32.95672 | $8,239.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.93330 | $74,833.25 |

