
LT1991AIDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT1991AIDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1991AIDD#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1991AIDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.16000 | $74.16 |
| 10 | $57.60000 | $576.00 |
| 25 | $53.46280 | $1,336.57 |
| 121 | $48.41512 | $5,858.23 |
| 363 | $46.00959 | $16,701.48 |
| 605 | $45.11987 | $27,297.52 |
| 1,089 | $44.24254 | $48,180.13 |

