Differential Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1990IS8-10#PBF

DigiKey Part Number
LT1990IS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1990IS8-10#PBF
Description
IC OPAMP DIFF 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
-3db Bandwidth
110 kHz
Voltage - Input Offset
900 µV
Current - Supply
200µA
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$59.03000$59.03
10$45.49000$454.90
25$42.10720$1,052.68
100$38.38860$3,838.86
300$36.31410$10,894.23
500$35.54714$17,773.57
1,000$34.66735$34,667.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.