
LT1990ACS8#TRPBF | |
---|---|
DigiKey Part Number | LT1990ACS8#TRPBFTR-ND - Tape & Reel (TR) LT1990ACS8#TRPBFCT-ND - Cut Tape (CT) LT1990ACS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1990ACS8#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1990ACS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
-3db Bandwidth | 105 kHz | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.88000 | $63.88 |
10 | $42.69100 | $426.91 |
25 | $37.16920 | $929.23 |
100 | $30.92520 | $3,092.52 |
250 | $27.86040 | $6,965.10 |
500 | $26.75400 | $13,377.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.75400 | $66,885.00 |