



LT1965IT#PBF | |
---|---|
DigiKey Part Number | LT1965IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965IT#PBF |
Description | IC REG LIN POS ADJ 1.1A TO220-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.47000 | $70.47 |
10 | $47.36700 | $473.67 |
50 | $37.65320 | $1,882.66 |
100 | $34.55220 | $3,455.22 |
250 | $31.21280 | $7,803.20 |
500 | $30.56130 | $15,280.65 |