Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



LT1965IQ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1965IQ#TRPBFTR-ND - Tape & Reel (TR) 505-LT1965IQ#TRPBFCT-ND - Cut Tape (CT) 505-LT1965IQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1965IQ#TRPBF |
Description | IC REG LIN POS ADJ 1.1A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IQ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.84000 | $66.84 |
| 10 | $51.79500 | $517.95 |
| 25 | $48.03000 | $1,200.75 |
| 100 | $44.15190 | $4,415.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $41.33979 | $31,004.84 |
| 1,500 | $40.44030 | $60,660.45 |






