


LT1965IQ-2.5#PBF | |
---|---|
DigiKey Part Number | LT1965IQ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965IQ-2.5#PBF |
Description | IC REG LINEAR 2.5V 1.1A DDPAK-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IQ-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $33.64047 | $5,046.07 |