


LT1965IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT1965IMS8E#TRPBFTR-ND - Tape & Reel (TR) LT1965IMS8E#TRPBFCT-ND - Cut Tape (CT) LT1965IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1965IMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 1.1A 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IMS8E#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.74000 | $61.74 |
| 10 | $47.64400 | $476.44 |
| 25 | $44.12320 | $1,103.08 |
| 100 | $40.25250 | $4,025.25 |
| 250 | $39.12052 | $9,780.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.41569 | $88,539.22 |




