


LT1965IDD-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1965IDD-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965IDD-1.5#PBF |
Description | IC REG LINEAR 1.5V 1.1A 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IDD-1.5#PBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1965EDD-1.5#PBF | Analog Devices Inc. | 288 | LT1965EDD-1.5#PBF-ND | $52.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.77000 | $59.77 |
| 10 | $46.06500 | $460.65 |
| 25 | $42.64640 | $1,066.16 |
| 121 | $38.47455 | $4,655.42 |
| 363 | $36.48669 | $13,244.67 |
| 605 | $35.75170 | $21,629.78 |
| 1,089 | $35.02676 | $38,144.14 |


