


LT1965EDD-3.3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1965EDD-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1965EDD-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1965EDD-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1965EDD-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 1.1A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EDD-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.04000 | $58.04 |
10 | $38.54200 | $385.42 |
25 | $33.47120 | $836.78 |
100 | $27.73440 | $2,773.44 |
250 | $24.91792 | $6,229.48 |
500 | $23.46120 | $11,730.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.46120 | $58,653.00 |