LT1963EFE-2.5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 187
Unit Price: $69.39000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $44.82033
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $40.77650
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963EFE-2.5#PBF

DigiKey Part Number
LT1963EFE-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963EFE-2.5#PBF
Description
IC REG LIN 2.5V 1.5A 16-TSSOP-EP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1963EFE-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.18000$72.18
10$56.04600$560.46
95$47.69158$4,530.70
190$46.01616$8,743.07
285$45.17642$12,875.28
570$43.94565$25,049.02
1,045$43.04911$44,986.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.