


LT1963AES8-2.5#TRPBF | |
---|---|
DigiKey Part Number | LT1963AES8-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1963AES8-2.5#TRPBFCT-ND - Cut Tape (CT) LT1963AES8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-2.5#TRPBF |
Description | IC REG LINEAR 2.5V 1.5A 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.55000 | $63.55 |
10 | $42.45100 | $424.51 |
25 | $36.95920 | $923.98 |
100 | $30.74770 | $3,074.77 |
250 | $27.69800 | $6,924.50 |
500 | $26.58312 | $13,291.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.58311 | $66,457.78 |