Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



LT1963AEQ-2.5#TR | |
|---|---|
DigiKey Part Number | LT1963AEQ-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1963AEQ-2.5#TR |
Description | IC REG LINEAR 1.5A DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEQ-2.5#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Part Status Obsolete | Supplier Device Package DDPAK-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEQ-2.5#TRPBF | Analog Devices Inc. | 2,345 | LT1963AEQ-2.5#TRPBFCT-ND | $69.39000 | Direct |
| TL1963A-25KTTR | Texas Instruments | 0 | 296-23745-1-ND | $25.49000 | Direct |
| MIC39151-2.5WU | Microchip Technology | 0 | 576-2306-ND | $31.32000 | Similar |
| MIC39151-2.5WU-TR | Microchip Technology | 0 | MIC39151-2.5WU-CT-ND | $31.32000 | Similar |
| MIC39301-2.5WU | Microchip Technology | 0 | 576-1181-ND | $38.07000 | Similar |








