8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1962EMS8-1.5#TRPBF

DigiKey Part Number
505-LT1962EMS8-1.5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1962EMS8-1.5#TRPBFCT-ND - Cut Tape (CT)
505-LT1962EMS8-1.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1962EMS8-1.5#TRPBF
Description
IC REG LINEAR 1.5V 300MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1962EMS8-1.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 300mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.69000$54.69
10$36.20200$362.02
25$31.39240$784.81
100$25.94840$2,594.84
250$23.27620$5,819.05
500$21.65652$10,828.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.65651$54,141.28
Manufacturers Standard Package