16 TSSOP EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP EP Top
16 TSSOP EP
Introducing Power by Linear

LT1956EFE#TRPBF

DigiKey Part Number
LT1956EFE#TRPBFTR-ND - Tape & Reel (TR)
LT1956EFE#TRPBFCT-ND - Cut Tape (CT)
LT1956EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1956EFE#TRPBF
Description
IC REG BUCK ADJ 1.5A 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1956EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.64000$96.64
10$66.31200$663.12
25$58.39680$1,459.92
100$49.45320$4,945.32
250$46.80272$11,700.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.80270$117,006.75
Manufacturers Standard Package