
LT1947EMS#PBF | |
---|---|
DigiKey Part Number | LT1947EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1947EMS#PBF |
Description | IC REG CONV TFT LCD 3OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1947EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 8V | |
Number of Outputs | 3 | |
Voltage - Output | Adj up to 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.24000 | $73.24 |
10 | $49.35600 | $493.56 |
50 | $39.31100 | $1,965.55 |
100 | $36.10620 | $3,610.62 |
250 | $32.65352 | $8,163.38 |
500 | $32.22818 | $16,114.09 |