


LT1946EMS8E#PBF | |
|---|---|
DigiKey Part Number | LT1946EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1946EMS8E#PBF |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.45V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1946EMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.06000 | $51.06 |
| 10 | $39.15100 | $391.51 |
| 50 | $34.37900 | $1,718.95 |
| 100 | $32.90160 | $3,290.16 |
| 250 | $31.34232 | $7,835.58 |
| 500 | $30.40262 | $15,201.31 |
| 1,000 | $29.62905 | $29,629.05 |
| 2,500 | $28.81258 | $72,031.45 |





