


LT1945EMS#TRPBF | |
---|---|
DigiKey Part Number | LT1945EMS#TRPBFTR-ND - Tape & Reel (TR) LT1945EMS#TRPBFCT-ND - Cut Tape (CT) LT1945EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1945EMS#TRPBF |
Description | IC REG BOOST SEPIC ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.23V 2 Output 250mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1945EMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.75000 | $61.75 |
10 | $41.17000 | $411.70 |
25 | $35.81320 | $895.33 |
100 | $29.75830 | $2,975.83 |
250 | $26.78528 | $6,696.32 |
500 | $25.55674 | $12,778.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.55674 | $63,891.85 |