


LT1943EFE#PBF | |
|---|---|
DigiKey Part Number | LT1943EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1943EFE#PBF |
Description | IC REG CONV TFT LCD 4OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1943EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 4.5V ~ 22V | |
Number of Outputs | 4 | |
Voltage - Output | 1.25V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.27000 | $133.27 |
| 10 | $105.52300 | $1,055.23 |
| 50 | $94.42220 | $4,721.11 |
| 100 | $90.98410 | $9,098.41 |
| 250 | $87.35540 | $21,838.85 |
| 500 | $85.16766 | $42,583.83 |


