
LT1942EUF#PBF | |
---|---|
DigiKey Part Number | LT1942EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1942EUF#PBF |
Description | IC REG CONV TFT LCD 4OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1942EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.6V ~ 16V | |
Number of Outputs | 4 | |
Voltage - Output | 1.25V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.90000 | $82.90 |
10 | $56.31500 | $563.15 |
91 | $41.99769 | $3,821.79 |
182 | $38.93236 | $7,085.69 |
273 | $38.07286 | $10,393.89 |