



LT1934ES6-1#TRPBF | |
---|---|
DigiKey Part Number | LT1934ES6-1#TRPBFTR-ND - Tape & Reel (TR) LT1934ES6-1#TRPBFCT-ND - Cut Tape (CT) LT1934ES6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1934ES6-1#TRPBF |
Description | IC REG BUCK ADJ 60MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1934ES6-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.92V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.12000 | $70.12 |
10 | $47.12300 | $471.23 |
25 | $41.13720 | $1,028.43 |
100 | $34.36710 | $3,436.71 |
250 | $31.04316 | $7,760.79 |
500 | $30.38070 | $15,190.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.38070 | $75,951.75 |