



LT1932ES6#TRPBF | |
---|---|
DigiKey Part Number | LT1932ES6#TRPBFTR-ND - Tape & Reel (TR) LT1932ES6#TRPBFCT-ND - Cut Tape (CT) LT1932ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1932ES6#TRPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1932ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 36V | |
Current - Output / Channel | 40mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.42000 | $55.42 |
10 | $36.73600 | $367.36 |
25 | $31.86200 | $796.55 |
100 | $26.35320 | $2,635.32 |
250 | $23.64868 | $5,912.17 |
500 | $22.06706 | $11,033.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.06706 | $55,167.65 |