


LT1931AIS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1931AIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1931AIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1931AIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1931AIS5#TRMPBF |
Description | IC REG CUK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1931AIS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -34V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.36000 | $65.36 |
10 | $43.72400 | $437.24 |
25 | $38.09560 | $952.39 |
100 | $31.73220 | $3,173.22 |
250 | $28.60712 | $7,151.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.60948 | $13,804.74 |