


LT1931IS5#PBF | |
---|---|
DigiKey Part Number | LT1931IS5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1931IS5#PBF |
Description | IC REG CUK ADJ 1A TSOT23-5 |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1931IS5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -34V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |