LT1931AIS5#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,496
Unit Price: $65.36000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Introducing Power by Linear

LT1931AIS5#PBF

DigiKey Part Number
LT1931AIS5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1931AIS5#PBF
Description
IC REG CUK ADJ 1A TSOT23-5
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1931AIS5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.45V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-34V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types