LT1930ES5#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $65.53000
Datasheet

Similar


Texas Instruments
In Stock: 4,252
Unit Price: $20.17000
Datasheet

Similar


Texas Instruments
In Stock: 2,650
Unit Price: $15.15000
Datasheet

Similar


Texas Instruments
In Stock: 3,585
Unit Price: $20.17000
Datasheet

Similar


Texas Instruments
In Stock: 2,395
Unit Price: $15.15000
Datasheet

Similar


Texas Instruments
In Stock: 2,852
Unit Price: $17.78000
Datasheet

Similar


Texas Instruments
In Stock: 4,898
Unit Price: $15.15000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Introducing Power by Linear

LT1930ES5#TRPBF

DigiKey Part Number
LT1930ES5#TRPBFTR-ND - Tape & Reel (TR)
LT1930ES5#TRPBFCT-ND - Cut Tape (CT)
LT1930ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1930ES5#TRPBF
Description
IC REG BST FLYBACK ADJ TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1930ES5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.45V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V (Switch)
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.53000$65.53
10$43.83500$438.35
25$38.19320$954.83
100$31.81340$3,181.34
250$28.68028$7,170.07
500$27.68010$13,840.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.68010$69,200.25
Manufacturers Standard Package