Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1920CS8 | |
|---|---|
DigiKey Part Number | LT1920CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1920CS8 |
Description | IC OPAMP INSTR 1MHZ 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1920CS8 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1920CS8#PBF | Analog Devices Inc. | 5,749 | LT1920CS8#PBF-ND | $95.94000 | Direct |
| AD621ARZ | Analog Devices Inc. | 144 | 505-AD621ARZ-ND | $147.90000 | Similar |
| AD621ARZ-R7 | Analog Devices Inc. | 4,938 | AD621ARZ-R7CT-ND | $147.90000 | Similar |
| AD621ARZ-RL | Analog Devices Inc. | 2,503 | AD621ARZ-RLCT-ND | $147.90000 | Similar |
| AD621BRZ | Analog Devices Inc. | 453 | 505-AD621BRZ-ND | $214.33000 | Similar |




