8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1886CS8#TRPBF

DigiKey Part Number
LT1886CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1886CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1886CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
700 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
800 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
13 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types